The MC10136PDS is a 16-pin dual bidirectional binary counter IC from Motorola. It operates over a temperature range of -30°C to 85°C and features a JEDEC package code of R-PDIP-T16. This logic IC type is a binary counter with a count direction of bidirectional. It has a single function and 16 terminals, with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Motorola MC10136PDS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Count Direction | BIDIRECTIONAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.