The MC10137P is a 16-pin dual-counting decade counter IC from Motorola, featuring a 4-bit logic IC type with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum power supply current of 165mA and a trigger type of positive edge. The device is packaged in a plastic DIP-16 package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC10137P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10137P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | DECADE COUNTER |
| Family | 10K |
| Number of Bits | 4 |
| Power Supply Current-Max (ICC) | 165 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10137P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.