MC10 SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14
Motorola MC1013P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | J-K FLIP-FLOP |
| Family | MC10 |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.