Motorola MC10141L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 10K |
| Propagation Delay (tpd) | 4.2 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 112 |
| Count Direction | BIDIRECTIONAL |
| fmax-Min | 150 |
| Max Frequency@Nom-Sup | 150000000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10141L to view detailed technical specifications.
No datasheet is available for this part.