The MC10153L is a 16-pin dual flip-flop from Motorola, featuring a 10K family and a 16-pin CERAMIC DIP package. It operates within a temperature range of -30°C to 85°C and has a maximum power supply current of 83mA. The device has a propagation delay of 6.2ns and is triggered by a low-level signal. It is suitable for use in a variety of logic IC applications.
Sign in to ask questions about the Motorola MC10153L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10153L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Number of Bits | 2 |
| Prop. Delay@Nom-Sup | 6.2 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 83 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10153L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.