The MC10154PD is a 16-bit binary counter from Motorola. It features a temperature range of -30 to 85°C and a 16-pin PDIP package. This counter has a single function and counts in the up direction. It is a type of logic IC, specifically a binary counter.
Motorola MC10154PD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Count Direction | UP |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.