The MC10159FN is a quad 20-pin LCC-20 multiplexer from Motorola. It operates over a temperature range of -30°C to 85°C and has a propagation delay of 5.3 ns. This logic IC has 4 functions, 2 inputs, and 1 output with inverted polarity. The device is packaged in a plastic LCC-20 package and has a maximum power supply current of 58 mA.
Sign in to ask questions about the Motorola MC10159FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10159FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 10K |
| Propagation Delay (tpd) | 5.3 |
| Prop. Delay@Nom-Sup | 5.3 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 58 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10159FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.