The Motorola MC10159L1 is a 16-pin DIP multiplexer with 2 inputs and a temperature range of -30°C to 85°C. This logic IC is designed for use in a variety of applications and is packaged in a DIP16 format. The device is a multiplexer, which is a type of logic IC that selects one of multiple input signals and directs it to a single output. The MC10159L1 is suitable for use in a range of operating conditions and is compliant with various industry standards.
Motorola MC10159L1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Number of Inputs | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.