The MC10162P is a 16-pin DIP logic decoder/driver IC from Motorola, operating within a temperature range of -30 to 85°C. It has a maximum power supply current of 84mA. The device is packaged in a plastic DIP-16 package, measuring 7.62mm in width and 19.175mm in length. The IC has a propagation delay of 6.4ns and an inverted output polarity. It is a member of the 10K family and is used for multiplexing and demultiplexing applications.
Sign in to ask questions about the Motorola MC10162P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10162P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 6.4 |
| Prop. Delay@Nom-Sup | 6.4 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10162P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.