The MC10164LDS is a 16-channel multiplexer from Motorola, featuring 8 inputs and a temperature range of -30°C to 85°C. It is packaged in a 16-pin R-XDIP-T16 package. This device is a logic IC type, specifically designed for multiplexing applications.
Checking distributor stock and pricing after the page loads.
Motorola MC10164LDS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Number of Inputs | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.