Motorola MC10165L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | ENCODER |
| Family | 10K |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Power Supply Current-Max (ICC) | 144 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10165L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.