The MC10166L is a 16-pin DIP magnitude comparator IC from Motorola. It operates within a temperature range of -30°C to 85°C and has a maximum power supply current of 117mA. The IC is packaged in a ceramic DIP-16 package and is suitable for use in logic applications.
Sign in to ask questions about the Motorola MC10166L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10166L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 10K |
| Propagation Delay (tpd) | 8.4 |
| Number of Bits | 5 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 117 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10166L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.