The MC10171FN is a quad decoder/driver IC from Motorola, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has 20 terminals and a true output polarity. The device is packaged in an S-PQCC-J20 package and has a propagation delay of 6.4 ns. The power supply current is maximized at 85 mA.
Motorola MC10171FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 6.4 |
| Prop. Delay@Nom-Sup | 6.4 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.