The MC10186LDS is a 16-terminal dual master-slave D flip-flop IC from Motorola. It operates over a temperature range of -30°C to 85°C and is packaged in a 16-pin R-XDIP-T16. This device features 6 functions and is a type of logic IC.
Motorola MC10186LDS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.