The MC10186P is a 16-bit D flip-flop with a propagation delay of 5ns. It operates within a temperature range of -30°C to 85°C. The device is packaged in a plastic DIP-16 package. The logic IC type is D FLIP-FLOP and it has a maximum supply current of 121mA. The device is suitable for use in a variety of applications requiring high-speed data transfer.
Sign in to ask questions about the Motorola MC10186P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10186P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 10K |
| Propagation Delay (tpd) | 5 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 121 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10186P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.