Line Driver/Receiver, 4 Driver, ECL10K, CDIP16
Checking distributor stock and pricing after the page loads.
Motorola MC10192LD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | OTHER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.