The MC10198L is a 16-pin DIP monostable multivibrator IC from Motorola, featuring a propagation delay of 6.5ns and operating over a temperature range of -30 to 85°C. This device is designed for use in clock and timing applications, including counters and dividers. The MC10198L has a power supply current of up to 110mA and is available in a DIP16 package.
Motorola MC10198L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 10K |
| Propagation Delay (tpd) | 6.5 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 110 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10198L to view detailed technical specifications.
No datasheet is available for this part.