The MC10198P is a 16-pin DIP monostable multivibrator from Motorola. It operates within a temperature range of -30°C to 85°C and has a maximum power supply current of 110mA. The device features a propagation delay of 6.5 units and an output polarity of complementary. It is suitable for use in counters and dividers, and is packaged in a 16-pin DIP format.
Motorola MC10198P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 10K |
| Propagation Delay (tpd) | 6.5 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 110 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10198P to view detailed technical specifications.
No datasheet is available for this part.