The MC10216L is a 16-pin dual-line receiver IC from Motorola, featuring differential input characteristics and operating within a temperature range of -30 to 85°C. It has a supply current maximum of 27mA and is available in a DIP16 package. The device is designed for use in interface applications, with a pin count of 16 and a terminal position of dual. It is a single-function IC with a temperature grade of OTHER.
Motorola MC10216L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 27 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.