The MC1027P is a commercial extended temperature grade J-K flip-flop with a propagation delay of 4 units and a true output polarity. It is available in a 14-pin PDIP package and operates between 0 and 75 degrees Celsius. This device is a single function logic IC with a positive edge trigger type and is part of the MC10 family.
Motorola MC1027P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | J-K FLIP-FLOP |
| Family | MC10 |
| Propagation Delay (tpd) | 4 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.