The MC10319P is a 24-bit analog-to-digital converter with a commercial temperature grade. It has a nominal supply voltage of 5V and a maximum supply current of 133mA. The device operates over a temperature range of 0 to 70 degrees Celsius. It is available in a 24-pin DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC10319P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10319P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.75 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 133 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10319P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.