The MC1033P is a commercial extended temperature grade dual R-S flip-flop integrated circuit with a 14-pin DIP package. It operates over a temperature range of 0 to 75 degrees Celsius. The device has a propagation delay of 6 units and supports true output polarity. It is triggered by a negative edge and features 2 bits of functionality. The MC1033P is a member of the MC10 logic IC family.
Motorola MC1033P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | R-S FLIP-FLOP |
| Family | MC10 |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Trigger Type | NEGATIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.