The MC1038P is a commercial-grade multiplexer with 8 inputs and a dual configuration. It operates within a temperature range of 0 to 70°C and is available in a 14-pin DIP package. This logic IC is designed for commercial applications and features a multiplexer function. The MC1038P is manufactured by Motorola and meets the requirements for commercial-grade components.
Motorola MC1038P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | MULTIPLEXER |
| Number of Inputs | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.