The MC10E112FNR2 is a quad inverter/buffer IC from Motorola with 28 terminals in a quad terminal position. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a propagation delay of 0.6 nanoseconds and a maximum power supply current of 56 milliamps. It is packaged in a S-PQCC-J28 package, measuring 11.505mm in width and length.
Motorola MC10E112FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER/BUFFER |
| Family | 10E |
| Propagation Delay (tpd) | 0.6 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 56 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.