The Motorola MC10E136FN is a 28-pin quad counter IC with a binary counter function. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a maximum frequency of 550 MHz and a maximum power supply current of 150 mA. The IC is packaged in an S-PQCC-J28 package type, which is a quad flat pack with 28 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC10E136FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10E136FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Family | 10E |
| Propagation Delay (tpd) | 1.45 |
| Number of Bits | 6 |
| Power Supply Current-Max (ICC) | 150 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 550 |
| Max Frequency@Nom-Sup | 550000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10E136FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.