The MC10E141FN is a quad 8-bit parallel in/out shift register from Motorola. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 28 terminals and is packaged in a 28-pin LCC package. It has a maximum frequency of 700 MHz and a propagation delay of 1 unit. The register has a true output polarity and can handle a maximum power supply current of 181 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC10E141FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10E141FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 10E |
| Propagation Delay (tpd) | 1 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 181 |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 700 |
| Max Frequency@Nom-Sup | 700000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10E141FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.