The MC10E1651FN is a 20-pin quad comparator IC from Motorola, operating on a 5V supply voltage. It has a temperature range of 0 to 85°C and is packaged in the S-PQCC-J20 package. This device is a magnitude comparator, suitable for various logic IC applications.
Checking distributor stock and pricing after the page loads.
Motorola MC10E1651FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.