The MC10E171FN is a 28-channel quad multiplexer from Motorola, featuring a temperature grade of OTHER and a logic IC type of MULTIPLEXER. It operates within a temperature range of 0 to 85°C and has a maximum power supply current of 67mA. The device is packaged in the S-PQCC-J28 package type, which has a width and length of 11.5062mm. It has 3 functions, 28 terminals, and a terminal position of QUAD.
Motorola MC10E171FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 10E |
| Propagation Delay (tpd) | 0.85 |
| Prop. Delay@Nom-Sup | 0.65 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 67 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10E171FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.