The Motorola MC10E452FNR2 is an industrial-grade, 28-pin quad flip-flop integrated circuit with a 5-bit output. It operates within a temperature range of -40°C to 85°C and features a propagation delay of 0.9ns. The device has a maximum frequency of 1GHz and a power supply current of up to 89mA. It is packaged in a QCCJ, LDCC28, 0.5SQ package type.
Checking distributor stock and pricing after the page loads.
Motorola MC10E452FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Family | 10E |
| Propagation Delay (tpd) | 0.9 |
| Number of Bits | 5 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 89 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1000 |
| Max Frequency@Nom-Sup | 1100000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.