The MC10EL01DR2 is an industrial-grade OR/NOR gate IC from Motorola. It features a 8-pin SOP package and operates over a temperature range of -40 to 85°C. The device has a propagation delay of 0.37ns and a power supply current of 17mA. It is a single-function device with 4 inputs and is part of the 10EL family.
Motorola MC10EL01DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OR/NOR GATE |
| Family | 10EL |
| Propagation Delay (tpd) | 0.37 |
| Prop. Delay@Nom-Sup | 0.35 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 17 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.