Motorola MC10EL33D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | PRESCALER |
| Family | 10EL |
| Propagation Delay (tpd) | 0.77 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 33 |
| fmax-Min | 3400 |
| Max Frequency@Nom-Sup | 3800000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10EL33D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.