The MC10EL89DR2 is an 8-channel differential line driver from Motorola, featuring a temperature grade of industrial and a JEDEC package code of R-PDSO-G8. It has a width of 3.9mm and a length of 4.9mm. The device operates within a temperature range of -40 to 85 degrees Celsius and has a terminal position of dual. It is designed for use in bus transceiver applications.
Motorola MC10EL89DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10EL89DR2 to view detailed technical specifications.
No datasheet is available for this part.