The MC10ELT20D is an industrial-grade TTL/CMOS to PECL translator from Motorola. It operates over a temperature range of -40°C to 85°C and is available in an 8-pin SOP package. The device has a single function and 1-bit output polarity, making it suitable for applications requiring signal translation. The MC10ELT20D is designed to handle standard input characteristics and is compatible with 5V supply voltage.
Motorola MC10ELT20D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.