The MC10ELT20DR2 is an industrial-grade translator IC with 8 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It features a dual terminal position and a standard input characteristic. The device is packaged in a 8-pin R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length.
Motorola MC10ELT20DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.