The MC10ELT24D is an industrial-grade TTL to ECL translator IC with a single function and 8 terminals. It has a JEDEC package code of R-PDSO-G8 and measures 3.9mm in width and 4.9mm in length. The IC operates within a temperature range of -40°C to 85°C and is available in a SOP8 package. It features standard input characteristics and complementary output polarity.
Motorola MC10ELT24D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.