The MC10H016FN is a commercial extended binary counter from Motorola, featuring a 4-bit count direction and a maximum frequency of 200MHz. It operates within a temperature range of 0 to 75 degrees Celsius and has a maximum power supply current of 126mA. The counter is triggered by a positive edge and has a propagation delay of 2.7ns. It is available in a 20-pin QCCJ package.
Sign in to ask questions about the Motorola MC10H016FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10H016FN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | BINARY COUNTER |
| Family | 10H |
| Propagation Delay (tpd) | 2.7 |
| Number of Bits | 4 |
| Power Supply Current-Max (ICC) | 126 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| Max Frequency@Nom-Sup | 200000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10H016FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.