The MC10H016FNR2 is a commercial extended 4-bit binary counter from Motorola. It operates over a temperature range of 0 to 75 degrees Celsius. The device has 20 terminals and a quad terminal position. It is available in the S-PQCC-J20 package with dimensions of 8.965mm in width and length. The counter has a maximum frequency of 200MHz and a propagation delay of 2.7ns. It draws a maximum power supply current of 126mA.
Motorola MC10H016FNR2 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | BINARY COUNTER |
| Family | 10H |
| Propagation Delay (tpd) | 2.7 |
| Number of Bits | 4 |
| Power Supply Current-Max (ICC) | 126 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| Max Frequency@Nom-Sup | 200000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.