The MC10H123FN is a commercial extended quad bus driver from Motorola with 3 functions and 20 terminals. It operates over a temperature range of 0 to 75 degrees Celsius. The device is packaged in a plastic LCC-20 package. The bus driver has a propagation delay of 1.7 ns and a maximum power supply current of 60 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC10H123FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10H123FN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | BUS DRIVER |
| Family | 10H |
| Propagation Delay (tpd) | 1.7 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 1.7 |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 60 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10H123FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.