The MC10H160P is a commercial extended logic IC with a parity generator/checker function. It operates over a temperature range of 0 to 75 degrees Celsius. The device has 16 terminals and a propagation delay of 3.5 ns. It is available in a 16-pin DIP package and has a maximum power supply current of 88 mA.
Motorola MC10H160P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | 10H |
| Propagation Delay (tpd) | 3.5 |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 88 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.