The MC10H209P is a commercial extended OR/NOR gate IC from Motorola, featuring a 16-pin DIP package. It operates within a temperature range of 0 to 75 degrees Celsius and has a maximum power supply current of 30mA. The device has 5 inputs and a propagation delay of 1.15ns. It is a dual-function IC with a JEDEC package code of R-PDIP-T16 and a width and length of 7.62mm and 19.175mm, respectively.
Checking distributor stock and pricing after the page loads.
Motorola MC10H209P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | OR/NOR GATE |
| Family | 10H |
| Propagation Delay (tpd) | 1.15 |
| Prop. Delay@Nom-Sup | 1.15 |
| Number of Inputs | 5 |
| Power Supply Current-Max (ICC) | 30 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.