The MC10H334L is a commercial extended bus transceiver with 20 terminals in a dual terminal position. It operates within a temperature range of 0 to 75 degrees Celsius. The device has a propagation delay of 2.7ns and a maximum power supply current of 161mA. It is available in a 20-pin DIP package with a width of 7.62mm and a length of 24.515mm.
Checking distributor stock and pricing after the page loads.
Motorola MC10H334L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.515 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | BUS TRANSCEIVER |
| Family | 10H |
| Propagation Delay (tpd) | 2.7 |
| Number of Bits | 4 |
| Prop. Delay@Nom-Sup | 3.8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 161 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.