The MC10H605FN is a 28-pin quad ECL to TTL translator integrated circuit from Motorola. It operates over a temperature range of 0 to 85°C and has a maximum supply current of 75mA. The device is available in a QCCJ, LDCC28, .5SQ package type. It has 6 functions and 1 bit output polarity, with differential input characteristics. The translator is designed for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Motorola MC10H605FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | ECL TO TTL TRANSLATOR |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.