RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, DIP-14
Checking distributor stock and pricing after the page loads.
Motorola MC12002P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Supply Current-Max | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.