Motorola MC12011D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PRESCALER |
| Family | MC12 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 550 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC12011D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.