Checking distributor stock and pricing after the page loads.
Motorola MC12011FN technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| Temperature Grade | OTHER |
| Logic IC Type | PRESCALER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.