Motorola MC12011P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Propagation Delay (tpd) | 8.2 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 88 |
| fmax-Min | 500 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC12011P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.