The MC12013P is a 16-pin DIP industrial-grade prescaler from Motorola, operating within a temperature range of -40°C to 85°C. This device is a logic IC type, specifically designed as a prescaler, and is part of the ECL family. It features a propagation delay of 8.1ns and a maximum frequency of 550MHz. The prescaler has a complementary output polarity and a maximum power supply current of 88mA.
Motorola MC12013P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Propagation Delay (tpd) | 8.1 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 88 |
| fmax-Min | 550 |
| Max Frequency@Nom-Sup | 550000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC12013P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.