The MC12015DR2 is an industrial-grade ECL prescaler IC from Motorola, featuring 8 terminals and a dual terminal position. It operates within a temperature range of -40 to 85°C and has a maximum supply voltage of 5.5V. The device has a maximum power supply current of 7.8mA and a minimum frequency of 225 MHz. It is available in a 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm.
Checking distributor stock and pricing after the page loads.
Motorola MC12015DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Power Supply Current-Max (ICC) | 7.8 |
| fmax-Min | 225 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.