The MC12016L is an industrial-grade prescaler IC from Motorola, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and operates within a supply voltage range of 4.5V to 9.5V. The device is packaged in a DIP-8 package and has a maximum power supply current of 7.8mA. It is designed for use in clock and timing applications, specifically as a counter or divider.
Motorola MC12016L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 10.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Power Supply Current-Max (ICC) | 7.8 |
| fmax-Min | 225 |
| Max Frequency@Nom-Sup | 225000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC12016L to view detailed technical specifications.
No datasheet is available for this part.