The MC12019DR2 is an industrial-grade ECL prescaler IC with a maximum operating frequency of 225MHz. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum power supply current of 7.5mA. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It is rated for operation over a temperature range of -40°C to 85°C.
Motorola MC12019DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Power Supply Current-Max (ICC) | 7.5 |
| fmax-Min | 225 |
| Max Frequency@Nom-Sup | 225000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC12019DR2 to view detailed technical specifications.
No datasheet is available for this part.